TLF80511EJV33XUMA1
LDO Linear Voltage Regulator Pos 3.3V 0.4A 8-Pin DSO EP T/R
- RoHS 10 Compliant
- Tariff Charges
The TLF80511EJ V33 is a linear low dropout voltage regulator for load currents up to 400 mA in D²PAK, DPAK and DSO8-EP packages with fixed output voltage (5V and 3.3V) . An input voltage of up to 40 V is regulated to VQ,nom which is 3.3V with ±2 % precision. The TLF80511EJ V33 with a typical quiescent current of 38 µA, is the ideal solution for systems requiring very low operating currents, such as those permanently connected to a battery. It features a very low dropout voltage of 100 mV, when the output current is less than 100 mA. In addition, the dropout region begins at input voltages of 3.3 V (extended operating range). This makes the TLF80511 suitable to supply automotive systems. In addition, the TLF80511’s new fast regulation concept requires only a single, 1 µF output capacitor to maintain stable regulation.
- Output Voltage 5 V and 3.3 V
- Output Voltage Precision ±2 %
- Output Current up to 400 mA
- Ultra Low Current Consumption 38 µA
- Very Low Dropout Voltage: 100 mV at 100 mA Output Current
- Extended Operating Range Starting at 3.3 V
- Small Output Capacitor 1 µF
- Output Current Limitation
- Overtemperature Shutdown
- Suitable for Use in Automotive Electronics
- Wide Temperature Range from -40 °C up to 150 °C
- Green Product (RoHS compliant)
- AEC Qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 40 V | ||
| 3.62 V | ||
| 3.3 to 45 V | ||
| 152 K/W | ||
| 11 K/W | ||
| 30 mV | ||
| 50 mV | ||
| 0.65@250mA V | ||
| 0.038 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.4 A | ||
| Fixed | ||
| 3.3 V | ||
| 8DSO EP | ||
| T/R | ||
| 8 | ||
| Positive | ||
| 4.9 x 3.9 x 1.45 mm | ||
| 3.3V 400mA LDO Voltage Regulators | ||
| Automotive | ||
| DSO EP | ||
| 0.32@250mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |