TLF4949SJXUMA1
LDO Linear Voltage RegulatorPos 5V 0.1A 8-Pin DSO T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TLF4949SJXUMA1
Secondary Manufacturer Part#: TLF4949SJXUMA1
- RoHS 10 Compliant
- Tariff Charges
The TLF4949 is a monolithic integrated 5V voltage regulator with a very low dropout output and additional functions as under voltage reset with power-on reset delay and input voltage sense. It is designed to supply microcontroller controlled systems especially in automotive applications.
- Operating DC Supply Voltage Range 5 V to 28 V
- Transient Supply Voltage up to 40 V
- Extremely low Quiescent Current in Standby Mode
- High Precision Standby Output Voltage 5 V ±1%
- Output Current Capability up to 100 mA
- Very low Dropout Voltage less than 0.5 V
- Reset Circuit sensing the Output Voltage
- Programmable Reset Pulse Delay with External Capacitor
- Voltage Sense Comparator
- Thermal Shutdown and Short Circuit Protections
- Suitable for Use in Automotive Electronics
- Green Product (RoHS)
- AEC Qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 28 V | ||
| 5.5 V | ||
| 5.5 to 28 V | ||
| 172 K/W | ||
| Tin | ||
| 15 mV | ||
| 20 mV | ||
| 0.5@100mA V | ||
| 3.6 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.1 A | ||
| Fixed | ||
| 5 V | ||
| 8DSO | ||
| 8 | ||
| Positive | ||
| 5 x 4 x 1.45 | ||
| 5V 100mA LDO Voltage Regulators | ||
| Automotive | ||
| DSO | ||
| 0.3@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |