PDP SEO Portlet

TLF42772ELXUMA2

LDO Linear Voltage Regulator Pos 5V to 12V 0.3A 14-Pin SSOP EP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLF42772ELXUMA2
Secondary Manufacturer Part#: TLF42772ELXUMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLF4277-2 is the ideal companion IC to supply active antennas for car infotainment applications. The adjustable output voltage makes the TLF4277-2 capable of supplying the majority of standard active antennas such as: • FM/AM • DAB • XM • SIRIUS The TLF4277-2 is a monolithic integrated low drop out voltage regulator capable of supplying loads up to 300 mA. For an input voltage up to 40 V the TLF4277-2 provides an adjustable output voltage in a range from 5 V up to 12 V. The integrated current monitor function is a unique feature that provides diagnosis and system protection functionality. Fault conditions such as overtemperature and output overvoltage are monitored and indicated at the current sense output. The maximum output current limit of the device is adjustable to provide additional protection to the connected load. Via the enable function the IC can be disabled to lower the power consumption. The PG-SSOP14 EP package provides an enhanced thermal performance within a SO8 body size.

  • Integrated Current Monitor
  • Adjustable Current Limitation
  • Adjustable Output Voltage
  • Overvoltage Detection
  • Output Current up to 300 mA
  • Very Low Current Consumption
  • Very Low Dropout Voltage
  • Wide Input Voltage Range up to 40 V
  • Reverse Polarity Protection
  • Short Circuit Protected
  • Overtemperature Shutdown
  • Digital status output for fault conditions
  • Automotive Temperature Range -40 °C = T j = 150 °C
  • Green Product (RoHS and WEEE compliant)
  • AEC Qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    2 %
    40 V
    5.2 V
    5 to 45 V
    132 K/W
    8 K/W
    Tin
    20 mV
    -5 mV
    0.5@200mA V
    0.2 mA
    Surface Mount
    MSL 3 - 168 hours
    1
    14
    1
    -40 to 150 °C
    150 °C
    -40 °C
    0.3 A
    Adjustable
    5 to 12 V
    14SSOP EP
    14
    Positive
    4.9 x 3.9 x 1.45 mm
    Adj 300mA LDO Voltage Regulators
    Automotive
    SSOP EP
    0.2@200mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.03557
    5000+
    $0.9796
    10000+
    $0.96726
    20000+
    $0.96232
    40000+
    $0.95739