TLF35584QVVS2XUMA2
Power Management IC, 35V Supply, 1 Step-Down DC-DC Converters, 4 LDOs, 5 Regulated Outs, VFQFN-EP-64
- RoHS 10 Compliant
- Tariff Charges
TLF35584QVVS2XUMA2 is a OPTIREG™, functional safety PMIC. The wide switching frequency range allows optimization in respect of efficiency and usage of small filter components. A dedicated reference-regulator supplies the ADC independent from µC-load steps and acts as tracking-source for the 2 independent sensor-supplies. The flexible state machine, wake-up concept including timer, and the stand-by-regulator favours the usage in numerous applications. Multiple safety features enable easy realization of ASIL-D together with various Microcontrollers (µCs). Potential application includes electric power steering, battery management, inverter, transmission, engine management, domain control.
- High efficient power management integrated circuit (PMIC)
- Low drop post regulator 5.0V/200mA for communication supply (QCO)
- Low drop post regulator 3.3V/600mA for µC supply (QUC)
- Voltage reference 5.0V ±1% for ADC supply, 150mA current capability (QVR)
- Standby regulator 3.3V/10mA (QST), ISO 26262 compliant supporting up to ASIL-D, safety documentation
- Independent voltage monitoring block and error pin monitoring
- Configurable window and functional watchdog, 16-bit SPI, interrupt and reset function
- Safe state control with two safe state signals with programmable delay
- Qualified for automotive applications, product validation according to AEC-Q100/101
- PG-VQFN-48 package, junction temperature range from -40 to 150°C
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Step Down DC-DC Converter with LDO Regulator | ||
Functional Safety PMIC | ||
3 to 40 V | ||
Surface Mount | ||
MSL 3 - 168 hours | ||
3 | ||
48 | ||
1 | ||
1 | ||
1 | ||
4 | ||
5 | ||
-40 to 150 °C | ||
150 °C | ||
-40 °C | ||
48VFQFN EP | ||
48 | ||
Automotive | ||
VFQFN EP | ||
40 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542390050 |
Schedule B: | 8542390060 |