TLF35584QVVS1XUMA2
Power Management, 40 V, 1 Step-Down DC-DC Converter, 2 LDOs, 3 Regulated Output, 48 Pins, VQFN-EP
- RoHS 10 Compliant
- Tariff Charges
TLF35584QVVS1XUMA2 is a multi voltage safety micro processor supply in a 48 pin VQFN package. This multiple output system supply for safety-relevant applications supplying 5V-µC, transceivers, and sensors by an efficient and flexible pre-/post-regulator c
- High efficient power management integrated circuit (PMIC)
- Serial step up and step down pre regulator for wide input voltage range from 3 to 40V
- Low drop post regulator 5.0 V/200 mA for communication supply (QCO)
- Low drop po
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step Down DC-DC Converter with LDO Regulator | ||
| 3 to 40 V | ||
| Surface Mount | ||
| 1 | ||
| 4 | ||
| 5 | ||
| -40 to 150 °C | ||
| 48VFQFN EP | ||
| 48 | ||
| Automotive | ||
| VFQFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |