TLF1963TEATMA1
LDO Voltage Regulator, Adjustable, 2.5 V to 20 V, 1 Output, 340 mV Drop, 1.21 V to 19.66 V, 1.5 A
- RoHS 10 Compliant
- Tariff Charges
TLF1963 is a low dropout voltage regulator available in PG-TO263-5 and PG-TO252-5 SMD package. The IC regulates an input voltage V I in the range of 2.5 V < V I < 20 V to an adjustable output voltage of 1.21 V < V Q,nom < V I -V dr. The device is capable of supplying loads up to 1.5 A. The regulator can be enabled and disabled via the Enable input.The integrated output current limitation and the overtemperature shutdown will protect the device against failures like output short circuit to GND, overcurrent and overtemperature.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 % | ||
| 20 V | ||
| 2.5 V | ||
| 2.5 to 20 V | ||
| 95 K/W | ||
| 0.78 K/W | ||
| Tin over Nickel | ||
| 3 mV | ||
| 8 mV | ||
| 0.45@1.5A V | ||
| 0.001 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Adjustable | ||
| 1.21 to 20 V | ||
| 5TO-252 | ||
| 5 | ||
| Positive | ||
| 6.5 x 6.22 x 2.3 | ||
| Adj 1.5A LDO Voltage Regulators | ||
| 1.21 V | ||
| Automotive | ||
| TO-252 | ||
| 0.34@1.5A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |