PDP SEO Portlet

TLE989XEVALBLQFPTOBO1

Evaluation Kit, TLE988x, TLE989x, 3 Phase BLDC Motor Controller

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE989XEVALBLQFPTOBO1
Secondary Manufacturer Part#: TLE989XEVALBLQFPTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE989XEVALBLQFPTOBO1 is a MOTIX™ MCU TLE989X Evaluation Board designed to provide a fast and easy start for TLE988x/9x family. Sockets for LQFP64 and TQFP48 package provide the possibility to test and evaluate all ICs of the MOTIX™ MCU TLE988x and TLE989x family. LQFP64 variants of the IC can also be soldered directly onto the Evalboard. The board is compatible for both 3-phase and 2-phase variants. Every pin of the IC is connectable via rows of pin headers. The board is protected against reverse polarity of the input voltage supply. A battery LED indicates that the board is connected to the supply in the correct way. Otherwise, reverse polarity protection secures the board from damage by cross connection. Three MOSFET half bridges are placed on the board to drive a motor. The board is ready to be connected to a car supply or similar and offers a USB port to use the on-board SWD debugger. The evaluation board can be operated by standard laboratory equipment.

  • Compatible connector for socket board of LQFP64 pin package and TQFP48 pin package
  • Direct placement option for LQFP64 pin package device
  • SEGGER J-link on-board debugger
  • Motor power stage including three MOSFET half-bridges and motor connectors
  • Two placement options for different shunt resistors
  • Supply voltage including PI filter and reverse polarity protection
  • Multiple CAN connection options (CAN D-SUB, CAN-BSL, CANH/L) and option for CAN termination
  • Push buttons are available for MON, FIFO and reset pins
  • LEDs are available for all GPIOs

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  1
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: