TLE98932QTW62SXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12Bit | ||
| 32 Bit | ||
| TQFP-EP | ||
| Surface Mount | ||
| CANFD, SPI, UART | ||
| TLE989x | ||
| 48 | ||
| 60 MHz | ||
| 175 °C | ||
| -40 °C | ||
| TLE989x Family TLE98932QT Series Microcontrollers | ||
| 256 KB | ||
| AEC-Q100 | ||
| 32 KB | ||
| 28 V | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |