PDP SEO Portlet

TLE98932QKEVALKITTOBO1

TLE98932QKEVALKITTOBO1

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE98932QKEVALKITTOBO1
Secondary Manufacturer Part#: TLE98932QKEVALKITTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE98932QKEVALKITTOBO1 is a MOTIX™ MCU TLE9893-2QK Evaluation Kit with CAN-FD for BLDC motor control. The TLE9893-2QK Evaluation Kit allows a complete evaluation of all functions and peripherals of the TLE9893-2QK, allowing a direct connection of a BLDC motor over MOSFETs in a B6-bridge configuration. The TLE9893-2QK is a super set device which features all the functionalities of the MOTIX™ MCU TLE989x family.

  • Soldered TLE9893-2QK, which is an LQFP64 pin package device
  • Motor power stage including three Infineon MOSFET half-bridges
  • On-board connectors for BLDC motors and motor control sensors
  • PI filter and reverse polarity protection for the supply
  • CAN-FD connector for twisted pair cables and option for CAN-FD termination
  • Push buttons for MON1 and reset pins
  • LEDs for supply voltage and for some GPIOs, FIFO and for one of the TLE9893-2QK voltage regulators
  • Potentiometer with selectable supply and analogue input
  • SEGGER J-Link on-board debugger with virtual COM port
  • Dimension is 110mm x 65mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A225
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$136.46667
6+
$134.42343
12+
$132.37196
24+
$130.32572
48+
$128.27422