TLE98912QTW61XUMA1
ARM MCU, 32-bit, ARM Cortex-M3, 60 MHz, 144 KB, 16 KB, 48-Pin, TQFP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| 10-bit, 12-bit | ||
| 32-bit | ||
| ARM Cortex-M3 | ||
| TQFP | ||
| Surface Mount | ||
| CAN-FD, DMA, SPI, SSC, UART | ||
| MOTIX | ||
| TLE988x | ||
| 8 | ||
| 48 | ||
| 60 MHz | ||
| 175 °C | ||
| -40 °C | ||
| MOTIX Family TLE989x Series Microcontrollers | ||
| 144 KB | ||
| AEC-Q100 | ||
| 16 KB | ||
| 28 V | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |