TLE9879QXA40XUMA2
Click image to enlarge
Manufacturer:Infineon
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: TLE9879QXA40XUMA2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 MHz | ||
| null | ||
| 6 KB | ||
| 10 I/O's | ||
| -40 °C | ||
| 5.5 V | ||
| 28 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| TLE987x | ||
| TLE9879QX | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 5 Channels | ||
| null | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |