PDP SEO Portlet

TLE9879EVALKITTOBO1

TLE9879 EVALKIT

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE9879EVALKITTOBO1
Secondary Manufacturer Part#: TLE9879EVALKITTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE9879 EvalKit offers complete evaluation of all functions and peripherals of the TLE9879QXA40 and allows direct connection to a BLDC motor via MOSFETS in B6- bridge configuration, it includes: B6-Bridge for BLDC motor drive, UART and LIN for communication, direct access to all device I/Os and a J-Link debugger. This evaluation kit uses the super set device TLE9879QXA40 and can therefore be used for the evaluation of all devices within the product family TLE987x. It contains the TLE9879 and its typical application circuit including three MOSFET half bridges to drive a BLDC motor. The board is ready to connect with car supply or similar and has an on-board J-Link debugger. The evaluation board can be operated by standard laboratory equipment as power supply and LIN communication are working via banana jacks. Debugging and UART are provided via an USB interface combined with an on-board Segger J-Link (XMC4200).

  • Maximum output voltage is 16V
  • Supply voltage range from 12V to 28V
  • Maximum motor current of 20A

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
1+
$98.412
2+
$95.934
4+
$93.456
8+
$90.978
16+
$88.5