TLE9873QXW40XUMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: TLE9873QXW40XUMA1
Secondary Manufacturer Part#: TLE9873QXW40XUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| 8-bit, 10-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M3 | ||
| VQFN-EP | ||
| Surface Mount | ||
| LIN, SPI, SSC, UART | ||
| TLE987x | ||
| TLE9873QX | ||
| 10 | ||
| 48 | ||
| 40 MHz | ||
| 175 °C | ||
| -40 °C | ||
| TLE987x Family TLE9873QX Series Microcontrollers | ||
| 48 KB | ||
| AEC-Q100 | ||
| 3 KB | ||
| 28 V | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |