TLE9872QXA40XUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 10Bit | ||
| 32 Bit | ||
| VQFN | ||
| Surface Mount | ||
| LIN, SPI, SSC, UART | ||
| TLE987x | ||
| TLE9872QX | ||
| 48 | ||
| 40 MHz | ||
| 150 °C | ||
| -40 °C | ||
| TLE987x Family TLE9872QX Series Microcontrollers | ||
| 256 KB | ||
| AEC-Q100 | ||
| 8 KB | ||
| 27 V | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |