PDP SEO Portlet

TLE9855QXXUMA2

MCU 32-Bit ARM Cortex-M0 RISC 96KB Flash 5.5V to 28V 48-Pin VQFN T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE9855QXXUMA2
Secondary Manufacturer Part#: TLE9855QXXUMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE9855QXXUMA2 is an Arm® Cortex®-M0 microcontroller with LIN and H-Bridge NFET driver for automotive applications. It integrates an Arm® Cortex®-M0 processor and peripherals for motor control, power supply and communication. Two integrated measurement units (analogue-to-digital converters) for monitoring temperature, battery voltage and four monitoring inputs help to save pins. This input can be operated directly with battery voltage, which saves costs on additional components such as external voltage dividers or shutdown transistors. Furthermore, the chips are equipped with two full duplex serial interfaces (UART) with LIN support. Potential applications include window lift, sunroof, single-phase DC pumps and fans, e.g. HVAC blower, single-phase BLDC pumps and fans, e.g. single-phase water pump and other LIN-addressed motor control applications.

  • Analog clock frequency is 5MHz min (VS = 5.5 V to 28 V, Tj = -40°C to +150°C)
  • One clock per machine cycle architecture, single cycle multiplier, AEC qualified
  • 96KB flash (including EEPROM), 4KB EEPROM (emulated in Flash)
  • 512bytes 100 time programmable memory (100TP), 4KB RAM
  • Boot ROM for startup firmware and Flash routines, on-chip OSC
  • Math co-processor unit with divider unit for signed and unsigned 32-bit division operations
  • MOSFET driver including charge pump for H-bridge motor applications
  • High-side switch with cyclic sense option, PWM functionality e.g for supplying LEDs or switch panels
  • 10 general-purpose I/O ports (GPIO), 5 analogue input Ports
  • VQFN-48-31 package, temperature range from -40°C to +150°C

Technical Attributes

Find Similar Parts

Description Value
9
8-bit, 10-bit
32 Bit
ARM Cortex-M0
VQFN
Surface Mount
LIN|SPI|UART
TLE985x
TLE9855QX
10
48
40
150 °C
-40 °C
TLE985x Family TLE9855QX Series Microcontrollers
96 KB
AEC-Q100
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.68398
5000+
$2.66104
10000+
$2.62319
20000+
$2.58534
40000+
$2.54749