TLE9844QXXUMA1
MCU 32-Bit TLE9844Q ARM Cortex M0 RISC 60KB Flash 5V/9V/12V/15V/18V/24V 48-Pin VQFN T/R
- RoHS 10 Compliant
- Tariff Charges
TLE9844QX is a part of the TLE984x product family. The TLE984x product family integrates an ARM® Cortex® M0 microcontroller core along with relay drivers, high side switches, LIN transceiver and a power supply system that enables the device to operate at the vehicle battery level. The TLE984x family offers scalability in terms of Flash memory sizes ranging from 36kB to 64kB with pin-compatible devices. The TLE984x family was specifically designed to fit to a wide range of LIN-slave applications where a small package form factor and a minimum number of external components are essential. The TLE984x product family is offered in a leadless VQFN-48 package to save board space.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 8-bit, 10-bit | ||
| 32 Bit | ||
| ARM Cortex M0 | ||
| VQFN | ||
| Surface Mount | ||
| LIN/SPI/UART | ||
| TLE984x | ||
| TLE9844QX | ||
| 10 | ||
| 48 | ||
| 25 | ||
| 150 °C | ||
| -40 °C | ||
| TLE984x Family TLE9844QX Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |