TLE98442QXXUMA1
MCU 32-Bit TLE98442Q ARM Cortex M0 RISC 60KB Flash 5V/9V/12V/15V/18V/24V 48-Pin VQFP T/R
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: TLE98442QXXUMA1
Secondary Manufacturer Part#: TLE98442QXXUMA1
- RoHS 10 Compliant
- Tariff Charges
TLE9844-2QX is a part of the TLE984x product family. The TLE984x product family integrates an ARM® Cortex® M0 microcontroller core along with relay drivers, high side switches, LIN transceiver and a power supply system that enables the device to operate
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 8-bit, 10-bit | ||
| 32 Bit | ||
| ARM Cortex M0 | ||
| VQFP | ||
| Surface Mount | ||
| LIN/SPI/UART | ||
| TLE984x | ||
| TLE98442QX | ||
| 10 | ||
| 48 | ||
| 40 | ||
| 150 °C | ||
| -40 °C | ||
| TLE984x Family TLE98442QX Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |