PDP SEO Portlet

TLE9843QXXUMA1

MCU 32-Bit TLE9843Q ARM Cortex M0 RISC 44KB Flash 5V/9V/12V/15V/18V/24V 48-Pin VQFN T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE9843QXXUMA1
Secondary Manufacturer Part#: TLE9843QXXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE9843QX is a part of the TLE984x product family. The TLE984x product family integrates an ARM® Cortex® M0 microcontroller core along with relay drivers, high side switches, LIN transceiver and a power supply system that enables the device to operate at

Technical Attributes

Find Similar Parts

Description Value
20
8-bit, 10-bit
32 Bit
ARM Cortex M0
VQFN
Surface Mount
LIN/SPI/UART
TLE984x
TLE9843QX
10
48
25
150 °C
-40 °C
TLE984x Family TLE9843QX Series Microcontrollers
AEC-Q100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.50214
5000+
$2.36689
10000+
$2.3046
20000+
$2.24551
40000+
$2.231