TLE9564QXXUMA1
BLDC Motor System IC 5V 48-Pin VQFN T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: TLE9564QXXUMA1
Secondary Manufacturer Part#: TLE9564QXXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| BLDC Motor System IC | ||
| Matte Tin | ||
| 260 °C | ||
| 250 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 48 | ||
| 5 V | ||
| 150 °C | ||
| -40 °C | ||
| 12.5 V | ||
| 48VQFN | ||
| 48 | ||
| 7 x 7 x 0.9 mm | ||
| VQFN | ||
| 28 V | ||
| 3 V | ||
| BLDC Motor System IC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |