TLE95623QXXUMA1
Motor Driver, DC, Half Bridge, 4 Outputs, 3 to 28V Supply, -40 to 150 °C, VQFN-48
- RoHS 10 Compliant
- Tariff Charges
TLE95623QXXUMA1 is a multifunctional system IC. This device is designed for various motor control automotive applications. To support these applications, the DC motor system IC provides the main functions, such as a 5V low-dropout voltage regulator one HS-CAN transceiver supporting CAN FD, CAN partial networking (incl. FD tolerant mode), one LIN transceiver, four half-bridges for DC motor control, and one 32bit serial peripheral interface (SPI). This device includes diagnostic and supervision features, such as drain-source monitoring and open-load detection, short circuit protection, configurable time-out, and window watchdog, fail-safe output, as well as overtemperature protection. Potential applications include a door module, power liftgate, power sliding doors, seat control module, seatbelt pretension, steering column lock, and sunroof module.
- Four half-bridge gate drivers for external N-channel MOSFETs
- Control of reverse battery protection MOSFET, AEC qualified
- Fail outputs for fail-safe signalization, configurable wake-up sources
- 32 bit serial peripheral interface (SPI) with cyclic redundancy check (CRC)
- Very low quiescent current consumption in stop mode and sleep mode
- Periodic cyclic sense and cyclic wake in normal mode, stop mode and sleep mode
- Reset and interrupt output, drain-source monitoring and open-load detection
- Configurable time-out and window watchdog, overtemperature and short circuit protection
- Normal mode current consumption is 4.5mA typ at (VSINT = 5.5V to 28V)
- Junction temperature range from -40°C to 150°C, VQFN-48 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VQFN | ||
| Motor Controller | ||
| Brushed DC | ||
| 4 | ||
| 48 | ||
| 150 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| 28 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |