TLE9561QXXUMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: TLE9561QXXUMA1
Secondary Manufacturer Part#: TLE9561QXXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VQFN | ||
| Motor Controller | ||
| Brushed DC | ||
| 4 | ||
| 48 | ||
| 150 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| 28 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |