TLE94613ESXUMA1
System Basis Chip, AEC-Q100, CAN Transceiver, 28V Supply Max, 5V Out, TSDSO-24
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 150 °C | ||
| 24 | ||
| 8.65 x 3.9 x 0.95 mm | ||
| Automotive | ||
| TSDSO | ||
| System Basic Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |