PDP SEO Portlet

TLE9371VSJXTMA1

CAN FD Transceiver 8Mbps Standby 3.3V/5V 8-Pin DSO

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE9371VSJXTMA1
Secondary Manufacturer Part#: TLE9371VSJXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE9371VSJXTMA1 is a CAN signal improvement transceiver. It is the first high-speed CAN transceiver generation with signal improvement, used in HS Controller Area Networks (CAN) for automotive applications and also for industrial applications. It is designed to fulfil the requirements of ISO 11898-2 (2016) physical layer specification as well as SAE J1939 and SAE J2284. As an interface between the physical bus layer and the HS CAN, this protects the microcontroller against interference generated in the network. A very high ESD robustness and optimized RF immunity allow the use in automotive applications without additional protection devices, such as suppressor diodes or common mode chokes. Due to the excellent symmetry combined with the optimized delay symmetry of the receiver the TLE9371VSJ supports CAN FD data frames. Potential applications are gateway module, body control module (BCM), engine control unit (ECU), ADAS, Radar.

  • VIO input for voltage adaption to the microcontroller interface (3.3V or 5V)
  • Standby mode with minimized quiescent current
  • Transmitter supply VCC can be turned off in standby mode for additional quiescent current savings
  • Wake-up indication on the RxD output
  • Wide common mode range for electromagnetic immunity (EMI)
  • CAN short circuit proof to ground, battery, VCC and VIO, TxD timeout function
  • Very low CAN bus leakage current in power-down state
  • Overtemperature protection
  • Qualified for automotive applications, and product validation according to AEC-Q100
  • PG-DSO-8 package, junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
CAN Transceiver
8 Mbps
SOIC
1
1
8
1
150 °C
-40 °C
AEC-Q100
5.25 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.56733
5000+
$0.56248
10000+
$0.55448
20000+
$0.54648
40000+
$0.53848