PDP SEO Portlet

TLE9350VSJXTMA1

CAN 5MBit/s Normal 5.25V 8-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE9350VSJXTMA1
Secondary Manufacturer Part#: TLE9350VSJXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE9350VSJXTMA1 is a high-speed CAN FD transceiver. It is used in HS CAN systems for automotive applications as well as for industrial applications. It is designed to fulfil the requirements of ISO 11898-2:2016 physical layer specification as well as SAE J1939 and SAE J2284. As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9350VSJ is designed to protect the microcontroller against interferences generated inside the network. A very high ESD robustness and optimized RF immunity allow the use in automotive applications without additional protection devices, such as suppressor diodes or common mode chokes. Based on the high symmetry of the CANH and CANL output signals, the TLE9350VSJ provides a very low level of electromagnetic emission (EME) within a wide frequency range. Potential applications include engine control units (ECU), electric power steering, transmission control units (TCUs), and chassis control modules.

  • Fully compliant to ISO 11898-2:2016 and SAE J2284-4/-5, AEC qualified
  • Loop delay symmetry for CAN FD data frames up to 5MBit/s
  • Certified according to VeLIO (Vehicle LAN Interoperability and Optimization) test requirements
  • Very low electromagnetic emission (EME) allows the use without additional common mode choke
  • Excellent ESD robustness, TxD time-out function
  • Very low CAN bus leakage current in power-down state
  • Overtemperature protection, receive-only mode and power-save mode
  • Protected against automotive transients according to ISO 7637 and SAE J2962-2
  • Transmitter supply voltage range from 4.5 to 5.5V
  • PG-DSO-8 package, junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.5752
5000+
$0.56659
10000+
$0.55794
20000+
$0.54932
40000+
$0.54067