TLE92623BQXXUMA1
Mid-Range+ System Basis Chip 48-Pin VQFN T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 150 °C | ||
| 48 | ||
| 7 x 7 x 0.9 mm | ||
| Extended Industrial | ||
| VQFN | ||
| Mid-Range+ System Basis Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |