TLE9255WSKXUMA2
CAN Interface, CAN FD Transceiver, SPI, 5 Mbps, 4.75 V, 5.25 V, SOIC, 14 Pins
Manufacturer:Infineon
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: TLE9255WSKXUMA2
Secondary Manufacturer Part#: TLE9255WSKXUMA2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver | ||
| 260 °C | ||
| 5 Mbps | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 45 mA | ||
| 1.7, 3.6 V | ||
| -40 to 150 °C | ||
| 14DSO | ||
| 14 | ||
| Normal|Sleep|Standby | ||
| 8.75 x 4 x 1.5 mm | ||
| Automotive | ||
| ISO 11898-2 | ||
| DSO | ||
| High Speed CAN Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |