TLE9255WSKXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Transceiver | ||
| Matte Tin | ||
| 260 °C | ||
| 5 Mbps | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 6 mA | ||
| 13.5, 16.5 V | ||
| -40 to 150 °C | ||
| 14DSOP | ||
| 14 | ||
| Sleep|Standby | ||
| 8.75 x 4 x 1.5 mm | ||
| Automotive | ||
| ISO 11898-2|ISO 11898-6 | ||
| DSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |