PDP SEO Portlet

TLE9252VLCXUMA1

CAN High Speed FD Transceiver 5Mbps Normal/Sleep/Standby 5.5V to 40V 14-Pin TSON T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE9252VLCXUMA1
Secondary Manufacturer Part#: TLE9252VLCXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE9252VLCXUMA1 is a high-speed CAN FD transceiver. It is a transceiver designed for HS CAN networks up to 5Mbit/s in automotive and industrial applications. As an interface between the physical bus layer and the CAN protocol controller, the TLE9252V drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, the TLE9252V provides very low electromagnetic emission allowing the operation without a common mode choke. The non-low power modes (Normal-operating Mode and Receive-only Mode) and low power modes (Sleep Mode and Stand-by Mode) are optimized for reduced current consumption based on the required functionality. Potential applications include infotainment applications, cluster modules, radar applications, and HVAC.

  • Fully compliant to ISO 11898-2 (2016) and SAE J2284-4/-5, AEC qualified
  • Reference device and part of interoperability test specification for CAN transceiver
  • Guaranteed loop delay symmetry to support CAN FD data frames up to 5MBit/s
  • Bus Wake-up Pattern (WUP) function with optimized filter time (0.5µs -1.8µs) for worldwide OEM usage
  • Excellent ESD robustness +/-10kV (HBM) and +/-9kV (IEC 61000-4-2)
  • Very low current consumption in sleep mode of max. 25µA
  • Extended supply range on VCC and VIO supply
  • Dual power supply solution via VBAT and VCC for robust behaviour during battery cranking
  • Fail safe features like TxD time-out, RxD recessive clamping and overtemperature shut-down
  • PG-TSON-14 package, junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.17286
10000+
$1.12717
20000+
$1.08147
40000+
$1.03578
80000+
$1.01674