TLE9251VSJXUMA1
CAN FD Transceiver 5Mbps Normal/Standby 4.5V to 5.5V 8-Pin DSO T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: TLE9251VSJXUMA1
Secondary Manufacturer Part#: TLE9251VSJXUMA1
- RoHS 10 Compliant
- Tariff Charges
TLE9251VSJXUMA1 is a high speed CAN transceiver used inside HS CAN networks for automotive and also for industrial applications.
- Loop delay symmetry to support CAN FD data frames up to 5MBit/s
- Very low electromagnetic emission (EME) allows the use without additional common mode choke
- VIO input for voltage adaption to the microcontroller interface (3.3V or 5V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 5 Mbps | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| 1 | ||
| 48 mA | ||
| 5.2, 20 V | ||
| -40 to 150 °C | ||
| 8SOIC | ||
| 8 | ||
| Normal|Standby | ||
| 5 x 4 x 1.45 mm | ||
| Automotive | ||
| ISO 11898-2|SAE J2284-4/5|ISO 7637|SAE J2962-2 | ||
| SOIC | ||
| High Speed CAN Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |