PDP SEO Portlet

TLE9250XLEXUMA1

CAN Interface, CAN FD Transceiver, 5 Mbps, 4.5 V, 5.5 V, TSON, 8 Pins

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE9250XLEXUMA1
Secondary Manufacturer Part#: TLE9250XLEXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE9250XLEXUMA1 is a high-speed CAN FD transceiver. It is used inside HS CAN networks for automotive and also for industrial applications. It is designed to fulfil the requirements of ISO 11898-2 (2016) physical layer specification and respectively also the SAE standards J1939 and J2284. As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9250X protects the microcontroller against interferences generated inside the network. A very high ESD robustness and the perfect RF immunity allow the use in automotive applications without adding additional protection devices, like suppressor diodes for example. While the transceiver TLE9250X is not supplied the bus is switched off and illustrates an ideal passive behaviour with the lowest possible load to all other subscribers of the HS CAN network. Potential applications include engine control units (ECUs), electric power steering, transmission control units (TCUs), and chassis control modules.

  • Fully compliant to ISO 11898-2 (2016) and SAE J2284-4/-5, AEC qualified
  • Reference device and part of interoperability test specification for CAN transceiver
  • Guaranteed loop delay symmetry for CAN FD data frames up to 5MBit/s
  • Very low electromagnetic emission (EME) allows the use without additional common mode choke
  • Wide common mode range for electromagnetic immunity
  • Excellent ESD robustness +/-8kV (HBM) and +/-11kV (IEC 61000-4-2)
  • Extended supply range on the VCC and VIO supply
  • CAN short circuit proof to ground, battery, VCC and VIO, TxD time-out function
  • Very low CAN bus leakage current in power-down state, overtemperature protection
  • PG-TSON-8 package, junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
5 Mbps
Surface Mount
MSL 2A - 4 weeks
1
48 mA
1.68, 3.6 V
-40 to 150 °C
8TSON
8
Normal
3 x 3 x 1 mm
Automotive
ISO 11898-2|ISO 7637|SAE J2284-4/5|SAE J2962-2
TSON
Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.77431
10000+
$0.74414
20000+
$0.71398
40000+
$0.68381
80000+
$0.67124