PDP SEO Portlet

TLE9250VSJXUMA1

CAN High Speed Transceiver 5Mbps Normal 4.5V to 5.5V 8-Pin SOIC T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE9250VSJXUMA1
Secondary Manufacturer Part#: TLE9250VSJXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
5 Mbps
Surface Mount
MSL 2A - 4 weeks
1
48 mA
4.5, 5.5 V
-40 to 150 °C
8TSON
8
Normal
5 x 4 x 1.45 mm
Automotive
ISO 11898-2|ISO 7637|SAE J2962-2|SAE J2284-4/5
SOIC
High Speed CAN Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.77773
5000+
$0.76609
10000+
$0.7544
20000+
$0.74274
40000+
$0.73104