PDP SEO Portlet

TLE9250LEXUMA1

CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, TSON-EP

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE9250LEXUMA1
Secondary Manufacturer Part#: TLE9250LEXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE9250LEXUMA1 is a high-speed CAN FD transceiver. It is used inside HS CAN networks for automotive and also for industrial applications. It is designed to fulfil the requirements of ISO 11898-2 (2016) physical layer specification and respectively also the SAE standards J1939 and J2284. As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9250 protects the microcontroller against interferences generated inside the network. A very high ESD robustness and the perfect RF immunity allow the use in automotive applications without adding additional protection devices, like suppressor diodes for example. While the transceiver TLE9250 is not supplied the bus is switched off and illustrates an ideal passive behaviour with the lowest possible load to all other subscribers of the HS CAN network. Potential applications include engine control units (ECUs), electric power steering, transmission control units (TCUs), and chassis control modules.

  • Fully compliant to ISO 11898-2 (2016) and SAE J2284-4/-5, AEC qualified
  • Reference device and part of interoperability test specification for CAN transceiver
  • Guaranteed loop delay symmetry for CAN FD data frames up to 5MBit/s
  • Very low electromagnetic emission (EME) allows the use without additional common mode choke
  • Wide common mode range for electromagnetic immunity, receive-only mode and power-save mode
  • Excellent ESD robustness +/-8kV (HBM) and +/-11kV (IEC 61000-4-2)
  • Extended supply range on the VCC, CAN short circuit proof to ground, battery and VCC
  • TxD time-out function, very low CAN bus leakage current in power-down state
  • Protected against automotive transients according ISO 7637 and SAE J2962-2 standards
  • PG-TSON-8 package, junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.69743
10000+
$0.65973
20000+
$0.64237
40000+
$0.6259
80000+
$0.61025