PDP SEO Portlet

TLE9221SXXUMA2

Interface ICs

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE9221SXXUMA2
Secondary Manufacturer Part#: TLE9221SXXUMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FlexRay is a serial, deterministic bus system for real-time control applications. It is designed for future requirements of in-vehicle control applications, providing data transmission rates up to 10 Mbit/s. FlexRay is designed for collision-free data communication. The nodes do not arbitrate and the FlexRay Communication Controller (CC) guarantees a collision-free bus access during normal operation. The FlexRay bus system is patent-protected by the international FlexRay consortium. The consortium defines and publishes the requirements for FlexRay bus systems, for the data-link layer, the physical layer and all other requisite application layers. The TLE9221SX FlexRay transceiver is a FlexRay bus driver (BD) and it accomplishes the physical interface between the Communication Controller and the bus medium. Fully compliant with the FlexRay Electrical Physical Layer Specification, version 3.0.1 (acronym EPL).

  • Compliant with the FlexRay Electrical Physical Layer Specification, version 3.0.1
  • Optimized for time-triggered in-vehicle networks with data transmission rates from 1 Mbit/s up to 10 Mbit/s
  • Optimized electromagnetic immunity (EMI)
  • Very low electromagnetic emission (EME), supporting large networks and complex bus topologies
  • Best-in-class ESD robustness of +/-10 kV according to HBM and +/-11 kV according to IEC61000-4-2
  • Supports 60 ns minimum bit time
  • Optimized digital inputs to minimize jitter
  • Integrated Bus Guardian Interface
  • Bus failure protection and error detection
  • Automatic voltage adaptation on the digital interface pins
  • High current digital outputs, optimized to drive long wires and high capacitive loads
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    Surface Mount
    1
    1
    5, 12 V
    -40 to 150 °C
    16SSOP
    T/R
    0
    Automotive
    Flex Ray Transceiver

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  1000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $8.838
    2000+
    $8.76278
    4000+
    $8.61235
    8000+
    $8.46191
    16000+
    $8.31148