PDP SEO Portlet

TLE92108232QXXUMA1

Gate Driver, 2 Channels, Half Bridge, MOSFET, 48 Pins, VQFN-EP

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE92108232QXXUMA1
Secondary Manufacturer Part#: TLE92108232QXXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
3.3V|5V
Inverting, Non-Inverting, PWM, Non-Inv
Matte Tin
260 °C
80 ns
28 V
50 ns
80 ns
50 ns
50 ns
6 V
Surface Mount
MSL 3 - 168 hours
8
48
8
8
83 mA
-40 to 150 °C
150 °C
-40 °C
48VQFN
100 mA
48
MOSFET
7 x 7 x 0.85 mm
No
Automotive
100 mA
100 mA
VQFN
28 V
6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.98814
5000+
$1.91068
10000+
$1.83322
20000+
$1.75576
40000+
$1.72348