TLE9012DQUXUMA1
Manufacturer:Infineon
Product Category:
ICs, Battery Management ICs, Battery Supervisor & Monitors
Avnet Manufacturer Part #: TLE9012DQUXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Li-Ion | ||
| TQFP | ||
| Surface Mount | ||
| null | ||
| 12 Cells | ||
| 48 Pins | ||
| 150 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| 60 MV | ||
| 4.75 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |