PDP SEO Portlet

TLE9012DQUDTRBMS2TOBO1

TLE9012DQU Multi-Cell Monitoring and Balancing IC Evaluation Board Container

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE9012DQUDTRBMS2TOBO1
Secondary Manufacturer Part#: 33AK9376
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The evaluation board features the Li-Ion battery monitoring and sensing IC TLE9012DQU based on distributed architecture including cabling and necessary SW for Infineon AURIX™ Microcontroller.

Connection LED for easy debugging
Easy connection to transceiver or additional slave in the daisy chain
Cables included for fast set up
Wide supply range up to 75V input voltage
Integrated resistor divider for use with DC supply
Integrated dummy resistors for temperature measurement emulation

Benefits

  • Best in class voltage measurement accuracy: Reliable and precise battery cell monitoring for highly accurate SoC and SoH
  • high performance: communication interface supporting scalable battery topologies with and without electrical isolation;
  • Peak Robustness: Infineon technology guarantees best performances under noise
  • Lowest system cost: Small package (TQFP-48) & high feature integration for a lean external BOM

Potential Applications

Battery Electric Vehicle (BEV)
Mild Hybrid Electric Vehicle (MHEV)
Hybrid Electric Vehicle (HEV)
Plug-in Hybrid Electric Vehicle (PHEV)
12V Li-

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
Yes
UART
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 176 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$258.57