PDP SEO Portlet

TLE9012AQUDTRBMS2TOBO1

Demonstration Board, Power Management, TLE9012AQU, Li-Ion Battery Monitoring and Balancing

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE9012AQUDTRBMS2TOBO1
Secondary Manufacturer Part#: TLE9012AQUDTRBMS2TOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Battery management system evaluation board which features the sensing and balancing IC TLE9012AQU. The evaluation board features the sensing and balancing IC TLE9012AQU based on distributed architecture including cabling and necessary software for Infineon AURIX™ microcontroller.

  • Connection LED for easy debugging
  • Cables included for fast set-up
  • Wide supply range up to 75V input voltage
  • Integrated resistor divider for use with DC supply
  • Integrated dummy resistors for temperature measurement emulation
  • Supply voltage range from 4.75V to 75V
  • Target application includes xEV, energy storage, E-bikes
  • Distributed BMS systems topology
  • Automotive qualification, input type is DC (enabled to work with actual cells)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: