TLE8888QKXUMA1
Engine Machine System IC, 9 to 28V, -40 to 150 °C, LQFP-EP-100
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Other Power Management
Avnet Manufacturer Part #: TLE8888QKXUMA1
Secondary Manufacturer Part#: TLE8888QKXUMA1
- RoHS 10 Compliant
- Tariff Charges
TLE8888QKXUMA1 is an engine machine system IC. This U-chip is suitable for automotive engine management systems. It contains the basic functionality to supply the microcontroller and the ECU, establish the communication on- and off- board and drive EMS typical actuators. Furthermore, it controls the main relay driver.
- Voltage pre-regulator, integrated 5V regulator, 2 integrated 5V trackers
- Standby regulator, separate internal supply, voltage monitoring
- High-speed CAN interface with wake-up by bus, variable reluctance sensor interface
- SPI and direct control inputs for high flexibility, main relay driver
- Ignition key detection with key off delay output, wake-up input, engine off timer
- 6 push pull stages for driving on-board MOSFET with drain feedback
- 4 half bridge stages for high flexibility, one with delayed switch off functionality
- Open-load, short-to-GND and short-to-BAT diagnostic, monitoring watchdog module
- Overtemperature and short-to-BAT protection, AEC qualified
- Junction temperature range from -40°C to 150°C, LQFP-100package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Engine Machine System IC | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 100 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 100LQFP | ||
| 100 | ||
| 16 x 16 x 1.4 mm | ||
| Automotive | ||
| LQFP | ||
| 28 V | ||
| 9 V | ||
| Engine Control IC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |