PDP SEO Portlet

TLE8458GV33XUMA2

Analog / Linear ICs (S&D, non Std., MPP) Part 1

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE8458GV33XUMA2
Secondary Manufacturer Part#: TLE8458GV33XUMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE8458G V33 and its derivatives TLE8458G, TLE8458GU and TLE8458GUV33, integrate a low drop voltage regulator and a LIN transceiver on one monolithic circuit. The device is suitable to supply microcontrollers and driving a LIN bus at the same time. The TLE8458Gx is pin compatible to stand-alone LIN transceivers like the TLE7259-2GE. The combination of a voltage regulator and a LIN transceiver on one circuit decreases the quiescent current for a typical application to a value of 8 µA, while the TLE8458G is still able to wake-up off a LIN bus signal or a signal change on the local wake-up input WK. Compliant to all LIN standards and with a wide operational supply range, the TLE8458G can be used in all automotive applications. Based on the Infineon Smart Power Technology SPT®, the TLE8458Gx provides excellent ESD robustness together with a very high electro-magnetic immunity (EMI). The TLE8458Gx reaches a very low level of electromagnetic emission (EME) within a broad frequency range. The TLE8458Gx family and the Infineon SPT® technology are AEC qualified and tailored to withstand the harsh conditions in the automotive environment.

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 3 - 168 hours
-40 to 150 °C
8DSO
T/R
Automotive

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.78101
5000+
$1.77202
10000+
$1.76302
20000+
$1.75402
40000+
$1.74503