PDP SEO Portlet

TLE8457BLEXUMA1

LIN Transceiver, 20 Kbps, LIN 2.2A, SAE J2602, 5.5V to 28V Supply, 3.3V/5V Out, AEC-Q100, TSON-8

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE8457BLEXUMA1
Secondary Manufacturer Part#: TLE8457BLEXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE8457BLEXUMA1 is a monolithic integrated LIN transceiver and low drop-out voltage regulator. The device is designed to supply a microcontroller and peripherals with up to 70mA, provide protection through VCC undervoltage reset, while also offering bi-directional bus communication compliant with LIN specification 2.2A and SAE J2602. With the ultra-low quiescent current consumption of typical 20µA in standby mode especially suited for applications that are permanently supplied by the battery. Based on the Infineon BiCMOS technology provides excellent ESD robustness together with a very high level of electromagnetic compatibility (EMC). It is AEC-qualified and tailored to withstand the harsh conditions of the automotive environment. Potential applications include LIN satellite modules, window lifters, rain and light sensors, sunroof control modules, wiper modules, and ambient lighting.

  • Single-wire LIN transceiver for transmission rates up to 20kBit/s
  • Compliant to ISO 17987-4, LIN specification 2.2 A and SAE J2602
  • Stable with ceramic output capacitor of 1µF
  • Ultra low current consumption in sleep mode of max. 16µA
  • Ultra low current consumption in standby mode of typical 20µA
  • Very low leakage current on the BUS pin, VCC undervoltage detection with RESET output
  • TxD protected with dominant time-out function
  • Very high ESD robustness: ±8 kV according to IEC61000-4-2
  • 3.3V LDO VCC output voltage
  • PG-TSON-8 package, junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.78629
10000+
$0.74378
20000+
$0.72421
40000+
$0.70564
80000+
$0.688