PDP SEO Portlet

TLE8366EVXUMA1

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.75V to 45V in, 0.6V-16V/1.8A out, SOIC-8

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE8366EVXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE8366 is a PWM step-down DC/DC converter with an integrated 1.8 A power switch, packaged in a small PG-DSO-8 with exposed pad. There are three versions available, two fixed voltage with 5.0 V (TLE8366EV50) or 3.3 V (TLE8366EV33) and a variable voltage variant named TLE8366EV with a reference feedback voltage of only 600 mV. The wide input voltage range from 4.75 to 45 V makes the TLE8366 suitable for a wide variety of applications. The device is designed to be used under harsh automotive environment. The switching frequency of nominal 370 kHz allows the use of small and cost-effective inductors and capacitors, resulting in a low, predictable output ripple and in minimized consumption of board space. If desired the device could be synchronized to an external frequency source between 200 and 530 kHz. The TLE8366 includes safety features such as a cycle-by-cycle current limitation, over-temperature shutdown and input under voltage lockout. The enable function, in shutdown mode with less than 2 µA current consumption, enables easy power management in battery-powered systems. The voltage regulation loop provides an excellent line and load regulation. The stability of the loop could be adjusted by using an external compensation network. This compensation network combined with voltage mode regulation and a feed-forward control path guarantees a highly effective line transient rejection. During start-up the integrated soft-start limits the inrush current peak and prevents from a voltage overshoot.

  • 1.8A step down voltage regulator
  • Output voltage: 3.3 V
  • ± 2% output voltage tolerance (+-4% for full load current range)
  • Integrated power transistor
  • PWM regulation with feedforward
  • Input voltage range from 4.75V to 45V
  • 370 kHz switching frequency
  • Synchronization input
  • Very low shutdown current consumption (<2uA)
  • Soft-start function
  • Input undervoltage lockout
  • Suited for automotive applications: Tj = -40 °C to +150 °C
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    8 Pins
    Adjustable
    600 mV
    Buck (Step Down)
    null
    45 V
    null
    -40 °C
    1.8 A
    16 V
    null
    Surface Mount
    null
    null
    DSO-EP
    150 °C
    370 kHz
    1 Output

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 26 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    Need More?
    USD $:
    $ 1.53757
    2500+
    $1.53757
    5000+
    $1.45446
    10000+
    $1.41618
    20000+
    $1.37987
    40000+
    $1.34538
    SubTotal:
    $3,843.93