TLE8366EV50XUMA1
Manufacturer:Infineon
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: TLE8366EV50XUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| Fixed | ||
| null | ||
| Buck (Step Down) | ||
| null | ||
| 45 V | ||
| null | ||
| -40 °C | ||
| 1.8 A | ||
| null | ||
| 5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| DSO-EP | ||
| 150 °C | ||
| 370 kHz | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |