PDP SEO Portlet

TLE824533SAAUMA1

3 Channel High-Side and Low-Side Linear Solenoid Driver IC 36-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE824533SAAUMA1
Secondary Manufacturer Part#: TLE824533SAAUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE 82453 is a flexible, monolithic solenoid driver IC designed for the control of linear solenoids in automatic transmission, electronic stability control, and active suspension applications. The three channels can be used as either low-side or high-side drivers in any combination. The device includes the drive transistor, recirculation transistor, and current sensing resistor; minimizing the number of required external components. This device is capable of regulating the average current flow in a load up to 1500 mA, depending on the dither settings and the load characteristics, with 0.73 mA resolution. A triangular dither waveform generator, when enabled, superimposes a triangular waveform with programmable amplitude and frequency on the programmed current setpoint

  • Three independent low side / high side configurable channels
  • Integrated half-bridge power stages
  • RON(max) = 250 mO @ Tj = 150 °C
  • Integrated sense resistor with internal TCR compensation
  • Load current measurement range = 0 mA to 1500 mA (typical)
  • Current setpoint resolution = 11 bits
  • Current control accuracy
    • +/- 5mA for load currents less than 500 mA
    • +/- 1% for load currents greater than 500 mA
  • Excellent immunity to large load supply voltage changes
  • Integrated dither generator with programmable amplitude & frequency
  • SPI interface for output control, diagnosis, and configuration
  • Independent thermal shutdown for each channel
  • Open load, switch bypass, and overcurrent protection and diagnosis for each channel
  • Programmable slew rate control for reduced EMI
  • Green Product (RoHS compliant)
  • AEC Qualified

Technical Attributes

Find Similar Parts

Description Value
DSO
36
-40 to 150 °C
15.9 x 11 x 3.25

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$13.08057
1600+
$12.37351
3200+
$12.0479
6400+
$11.73897
12800+
$11.4455