PDP SEO Portlet

TLE824523SAAUMA1

2 Channel High-Side and Low-Side Linear Solenoid Driver IC 36-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE824523SAAUMA1
Secondary Manufacturer Part#: TLE824523SAAUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE 82452 is a flexible, monolithic solenoid driver IC designed for the control of linear solenoids in automatic transmission, electronic stability control, and active suspension applications. The two channels can be used as either low-side or high-side drivers in any combination. The device includes the drive transistor, recirculation transistor, and current sensing resistor; minimizing the number of required external components. This device is capable of regulating the average current flow in a load up to 1500 mA, depending on the dither settings and the load characteristics, with 0.73 mA resolution. A triangular dither waveform generator, when enabled, superimposes a triangular waveform with programmable amplitude and frequency on the programmed current setpoint

  • Two independent low side / high side configurable channels
  • Integrated half-bridge power stages
  • RON(max) = 250 mO @ Tj = 150 °C
  • Integrated sense resistor with internal TCR compensation
  • Load current measurement range = 0 mA to 1500 mA (typical)
  • Current setpoint resolution = 11 bits
  • Current control accuracy
    • +/- 5mA for load currents less than 500 mA
    • +/- 1% for load currents greater than 500 mA
  • Excellent immunity to large load supply voltage changes
  • Integrated dither generator with programmable amplitude & frequency
  • SPI interface for output control, diagnosis, and configuration
  • Independent thermal shutdown for each channel
  • Open load, switch bypass, and overcurrent protection and diagnosis for each channel
  • Programmable slew rate control for reduced EMI
  • Green Product (RoHS compliant)
  • AEC Qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$11.21547
1600+
$11.04725
3200+
$10.87894
6400+
$10.71078
12800+
$10.47467