PDP SEO Portlet

TLE82092SAAUMA1

SPI Programmable H-Bridge 20-Pin DSO EP

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE82092SAAUMA1
Secondary Manufacturer Part#: 18AC0655
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE8209-2 is a SPI programmable H-bridge, designed for the control of DC motors in safety critical automotive applications. It features four selectable current ranges, two selectable slew rate settings and extensive diagnosis via SPI. The device monitors the digital supply voltage V DD and shuts down the output stages in case of V DD over- or undervoltage, thus providing a safe switch off path in case of malfunction of the digital control circuitry. In order to reduce power dissipation in extreme thermal conditions the current limitation threshold is reduced linearly for junction temperatures over 165°C. A thermal warning bit is set in the SPI. The two half bridges can also be used independently to drive two separate loads like solenoids or unidirectional DC motors.

  • Programmable current limitation from 1.5 to 8.6 A typ.
  • Full path R DSon of 240 m? (typ. at Tj=25°C)
  • Operating battery supply voltage 4.5 V to 28 V
  • Operating logic supply voltage 4.4 to 5.25 V
  • Low standby current (8 µA typ.)
  • Logic inputs TTL/CMOS-compatible
  • All I/O pins overvoltage tolerant up to 18 V
  • Enable and disable input
  • Short circuit and overtemperature protection
  • V S undervoltage protection
  • V DD over and undervoltage protection
  • Open load detection in off condition
  • Temperature dependent current reduction
  • Extensive diagnosis capabilities via SPI interface
  • Status Flag for basic diagnosis without SPI
  • Configurable as H-bridge or two independent half bridges
  • Control of power stages by parallel inputs or via SPI
  • Output switching frequency up to 11 kHz
  • Slewrate programmable through SPI
  • Excellent EMC performance
  • AEC qualifi

  • Technical Attributes

    Find Similar Parts

    Description Value
    DSO EP
    20
    -40 to 125 °C
    15.9 x 11 x 3.25 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 113 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $6.22
    10+
    $4.75
    25+
    $4.38
    50+
    $4.17
    100+
    $3.97
    250+
    $3.77
    500+
    $3.66