PDP SEO Portlet

TLE8108EMXUMA1

Power Switch Lo Side 0.4A 24-Pin SSOP EP

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE8108EMXUMA1
Secondary Manufacturer Part#: TLE8108EMXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Smart 8-channels Low-Side Switch in Smart Power Technology. The TLE8108EM is designed for Powertrain applications and it's equipped with a Serial Peripheral Interface (SPI) for control and diagnosis. All channels are protected against over-current/temperature and enhanced with an active clamping circuitry for driving inductive loads. Load status detection is possible over the SPI for: Short to GND (SCG), Open Load (OL), and Short to Battery (SCB). 4 input pins are available for direct PWM control of the switches.

  • 16-bit SPI
  • 4x Direct Input Pins
  • Active Clamping
  • Diagnosis for SCG, OL and SCB
  • Over-Current Protection (switch-off)
  • Over-Temperature Protection
  • Electrostatic Discharge (ESD) Protection
  • Low Quiescent Current Mode (Standby)
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    SSOP
    -0.3 to 5.8 V
    Serial
    0.4 A
    Surface Mount
    24
    8
    4.5 to 5.5 V
    -40 to 165 °C
    150 °C
    -40 °C
    24SSOP EP
    24
    8.65 x 3.9 x 1.47 mm
    AEC-Q100
    SSOP EP
    0.8 Ohm
    Low Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 56 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $2.12914
    5000+
    $2.01405
    10000+
    $1.96105
    20000+
    $1.91077
    40000+
    $1.863