PDP SEO Portlet

TLE8088EMXUMA1

Engine Management IC 24-Pin SSOP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE8088EMXUMA1
Secondary Manufacturer Part#: TLE8088EMXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE8080EM is an engine management IC based on Infineon Smart Power Technology (SPT). It provides a compact and cost optimized solution for 1 cyclinder combustion engine management systems It integrates a power supply, K-line, SPI control and diagnosis , variable reluctance sensor interface and power stages into one power interface integrated circuits and includes embedded protection functions. The TLE8080 represents the interface between micro controller and actuators. With its's featue set the TLE8080 can cover the requirements of a one cylinder motorcycle engine management system.

  • Supply 5V (±2%), 250mA
  • Watchdog and Reset Function
  • K-line transceiver (ISO 9141)
  • Serial Peripheral Interface (SPI)
  • 4 low side driver for inductive loads with overtemperature with open load/short to GND in off diagnosis:
  • – 2 low side switches with maximum operation of 2.6A
  • – 2 low side switches with maximum operation of 350mA
  • 1 low side driver for resistive loads with maximum operation current of 3A
  • Configurable variable reluctance sensor interface
  • Reset output and 5V undervoltage detection
  • Over-temperature and Over-current Protection
  • Temperature Range: -40°C to 150°C
  • Green product (RoHS compliant)
  • Technical Attributes

    Find Similar Parts

    Description Value
    SSOP
    Surface Mount
    24
    -40 to 150 °C
    8.65 x 3.9 x 1.47

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.374
    5000+
    $1.29973
    10000+
    $1.26553
    20000+
    $1.23308
    40000+
    $1.20225