TLE8082ESXUMA1
Small Engine Management IC, 6 V to 40 V, 24 Pins, TSDSO
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Other Power Management
Avnet Manufacturer Part #: TLE8082ESXUMA1
Secondary Manufacturer Part#: TLE8082ESXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSDSO | ||
| Surface Mount | ||
| Small Engine Management IC | ||
| 24 | ||
| 150 °C | ||
| -40 °C | ||
| 40 V | ||
| 6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |