PDP SEO Portlet

TLE7469GV52AUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE7469GV52AUMA1
Secondary Manufacturer Part#: TLE7469GV52AUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 %
45 V
4.2 V
45 to 4.2 V
107 K/W
4.4 K/W
Matte Tin
50 mV
60 mV
260
0.6@215mA V
0.55 mA
Surface Mount
MSL 1 - Unlimited
2
12
2
-40 to 150 °C
150 °C
-40 °C
0.215|0.2 A
Fixed
5, 2.6 V
12DSO
12
Positive Output
6.4 x 7.5 x 2.35 mm
Automotive
DSO
0.3@215mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.18029
2000+
$2.06243
4000+
$2.00816
8000+
$1.95667
16000+
$1.90775