PDP SEO Portlet

TLE73683EXUMA2

Power Management IC, 45V Supply, 3 LDO Regulators, 3 Regulated Outputs, SOIC-36

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE73683EXUMA2
Secondary Manufacturer Part#: TLE73683EXUMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE7368 device is a multifunctional power supply circuit especially designed for Automotive powertrain systems using a standard 12 V battery. The device is intended to supply and monitor next generation 32-bit microcontroller families (13 µm lithography) where voltage levels such as 5 V, 3.3 V or 1.2 V are required. The regulator follows the concept of its predecessor TLE6368, where the output of a pre-regulator feeds the inputs of the micro’s linear supplies. In detail, the TLE7368 cascades a Buck converter with linear regulators and voltage followers to achieve lowest power dissipation. This configuration allows to power the application even at high ambient temperatures. The step-down converter delivers a pre-regulated voltage of 5.5 V with a minimum peak current capability of 2.5 A. Supplied by this step down converter two low drop linear post-regulators offer 5 V and 3.3 V (2.6 V) with high accuracy. The current capability of the regulators is 800 mA and 700 mA. The 3.3 V (2.6 V) linear regulator does have its own input allowing to insert a dropper from the Buck output to reduce the on chip power dissipation if necessary. For the same reason, reduction of on chip power dissipation, the core supply (1.5 V, 1.2 V or 1.3 V) follows the concept of integrated control circuit with external power stage. Implementing the on board and microcontroller supplies in this way described, allows operation even at high ambient temperatures. The regulator system contains the so called power sequencing function which provides a controlled power up sequence of the three output voltages.In addition to the main regulators the inputs of two voltage trackers are connected to the 5.5 V Buck converter output voltage. Their protected outputs follow the main 5 V linear regulator with high accuracy and are able to drive loads of 50 mA and 105 mA. To monitor the output voltage levels of each of the linear regulators two independent undervoltage detection circuits are available. They can

  • High efficient next generation microcontroller power supply system
  • Wide battery input voltage range < 4.5 V up to 45 V
  • Operating temperature range Tj = -40 °C to +150 °C
  • Pre-regulator for low all over power loss: Integrated current mode Buck converter 5.5 V/2.5 A
  • Post-regulators, e.g. for system and controller I/O supply: LDO1: 5V ±2%, 800 mA current limit ,LDO2: 3.3 V ±2% or 2.6V ±2% (selectable output), 700 mA current limit
  • Integrated linear regulator control circuit to supply controller cores: LDO3 control for an external NPN power stage:  1.2V ±2%
  • Post-regulators for off board supply: 2 Tracking regulators following the main 5 V, 105 mA and 50 mA
  • Stand-by regulator with lowest current consumption: Linear voltage regulator as stand-by supply for e.g. memory circuits Hardware selectable output voltages as 1.0 V or 2.6 V, 30 mA, Independent battery input, separated from Buck regulator input
  • Hardware controlled on/off

  • Technical Attributes

    Find Similar Parts

    Description Value
    DSO EP
    36
    -40 to 150 °C
    12.8 x 7.6 x 2.45 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $4.81079
    2000+
    $4.68966
    4000+
    $4.56852
    8000+
    $4.44738
    16000+
    $4.32625